845-078-558-802

Heilind Number:EDA845-078-558-802
Manufacturer:EDAC
Manufacturer Number:845-078-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-558-802

Detailed Description

Enhance connectivity in your electronic setups with our Board To Board PCB Connector. Designed for seamless integration, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows and a total of 78 positions, it offers ample room for multiple connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation and .1-inch pitch make it versatile for various PCB configurations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.