845-078-558-803

Heilind Number:EDA845-078-558-803
Manufacturer:EDAC
Manufacturer Number:845-078-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures secure and efficient power delivery. With 78 positions spread across 2 rows at a pitch of .1 inches, it offers ample connectivity options for your circuitry. The right-angle mount orientation facilitates easy installation, while a wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your setup with this versatile connector for seamless data and power transmission.