845-078-558-804

Heilind Number:EDA845-078-558-804
Manufacturer:EDAC
Manufacturer Number:845-078-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-558-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable signal transmission in a compact form factor. The 78 positions ensure versatile connectivity options, while the right-angle mount orientation and .2-inch row spacing allow for easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding applications in various industries. Upgrade your PCB connections with this essential component.