845-078-558-808

Heilind Number:EDA845-078-558-808
Manufacturer:EDAC
Manufacturer Number:845-078-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-558-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this component features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With a double row configuration and a total of 78 positions, it offers ample room for secure and efficient connections. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, it boasts a Right Angle mount orientation, perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees performance and durability in any environment. Elevate your electronic projects with this essential piece of connectivity technology.