845-078-558-812

Heilind Number:EDA845-078-558-812
Manufacturer:EDAC
Manufacturer Number:845-078-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-558-812

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows and 78 positions, it offers ample connectivity for your electronic projects. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide variety of applications. Its right-angle mount orientation makes it versatile for different PCB layouts. Upgrade your connectivity solutions with this essential component.