845-078-559-201

Heilind Number:EDA845-078-559-201
Manufacturer:EDAC
Manufacturer Number:845-078-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-559-201

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both safety and reliability in operation. With two rows and 78 positions, this connector offers ample space for seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a wide range of applications, it boasts a right-angle mount orientation and can withstand temperatures from -40 to 105°C. Upgrade your connectivity solutions with this high-performance connector, a must-have for any electronics enthusiast or professional.