845-078-559-202

Heilind Number:EDA845-078-559-202
Manufacturer:EDAC
Manufacturer Number:845-078-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-559-202

Detailed Description

Enhance your board-to-board connectivity with our Green Card Edge Connector, designed for seamless integration in electronic assemblies. With a 3A amperage rating, it ensures reliable power transmission, while the UL 94V-0 Diallyl Phthalate housing guarantees safety and durability. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers 78 positions for efficient signal transfer. Its right-angle mount orientation allows for space-saving installation, perfect for compact designs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs.