845-078-559-203

Heilind Number:EDA845-078-559-203
Manufacturer:EDAC
Manufacturer Number:845-078-559-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-559-203

Detailed Description

Enhance connectivity in your electronic devices with this two-row, right-angle board-to-board PCB connector. With 78 positions and a pitch of .1 inches, it offers seamless integration for intricate circuitry. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating environments, with a wide temperature range from -40 to 105°C. Its copper alloy contact material guarantees reliable conductivity, making it ideal for high-performance applications. Upgrade your PCB assembly with this green connector, designed for efficiency and precision.