845-078-559-207

Heilind Number:EDA845-078-559-207
Manufacturer:EDAC
Manufacturer Number:845-078-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-559-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in vibrant Green. Boasting a durable UL 94V-0 Diallyl Phthalate housing, it ensures secure and reliable operation even in demanding environments. The two-row design with Copper Alloy contacts offers exceptional connectivity, with a pitch of .1 inch and row spacing of .2 inch for precise fitting. Featuring 78 positions, this connector allows for extensive customization possibilities. Its Right Angle mount orientation makes it ideal for various PCB setups, while the wide operating temperature range of -40 to 105°C guarantees consistent performance. Elevate your electronic projects with this essential connector.