845-078-559-212

Heilind Number:EDA845-078-559-212
Manufacturer:EDAC
Manufacturer Number:845-078-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-559-212

Detailed Description

Enhancing connectivity on your PCB setup, this Card Edge Connector features a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green shade. With a dual-row design and a total of 78 positions, it ensures efficient and secure mating. The contact material, made of Copper Alloy, guarantees reliable conductivity. Operating within a wide temperature range from -40 to 105°C, it offers durability in various environments. The right-angle mount orientation and precise pitch of .1 inches make it suitable for compact spaces, while the row spacing of .2 inches allows for easy access. Perfect for professional applications, this connector is a vital component in your electronic projects.