845-078-559-502

Heilind Number:EDA845-078-559-502
Manufacturer:EDAC
Manufacturer Number:845-078-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-559-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a rugged housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both durability and visual appeal. With two rows and a total of 78 positions, it offers ample room for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for right-angle mounting, it is versatile for various configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Upgrade your setup with this essential component for optimal performance and connectivity.