845-078-559-507

Heilind Number:EDA845-078-559-507
Manufacturer:EDAC
Manufacturer Number:845-078-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-559-507

Detailed Description

Enhance your circuit board connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with a total of 78 positions, ensuring reliable connectivity for your electronic components. The right-angle mount orientation offers versatility in installation, while the green housing made of UL 94V-0 Diallyl Phthalate guarantees durability and safety. Engineered with precision, the copper alloy contacts provide optimal conductivity, and with an amperage of 3A, it meets industry standards for performance. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission. Suitable for a wide range of applications, it operates reliably in temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly process with this essential component.