845-078-559-802

Heilind Number:EDA845-078-559-802
Manufacturer:EDAC
Manufacturer Number:845-078-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-559-802

Detailed Description

Enhance connectivity in electronic systems with our Board to Board PCB Connector. Designed for seamless integration, this high-performance connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and a total of 78 positions, it offers ample space for efficient signal transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation enables convenient installation on PCBs, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in this connector for seamless and secure connections in your electronic applications.