845-078-559-803

Heilind Number:EDA845-078-559-803
Manufacturer:EDAC
Manufacturer Number:845-078-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-559-803

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Featuring 78 positions and a compact .1-inch pitch, this connector is designed for seamless integration in your electronic assemblies. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in harsh environments with an operating temperature range of -40 to 105°C. The copper alloy contact material guarantees efficient power transmission, with a rated amperage of 3A. With a convenient right-angle mount orientation and a row spacing of .2 inches, this connector offers flexibility in your design layout. Ideal for a wide range of applications, from industrial machinery to consumer electronics, this connector is a versatile and dependable solution for your connectivity needs. Elevate your PCB design with this essential component, ensuring secure and efficient signal transmission.