845-078-559-804

Heilind Number:EDA845-078-559-804
Manufacturer:EDAC
Manufacturer Number:845-078-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-559-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a vibrant green color, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal safety and longevity. With two rows and a total of 78 positions, this connector offers ample space for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for right-angle mounting, it accommodates various configurations with ease. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse applications in the electronics industry. Trust in its efficiency and durability for your connectivity needs.