845-078-559-807

Heilind Number:EDA845-078-559-807
Manufacturer:EDAC
Manufacturer Number:845-078-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-559-807

Detailed Description

Elevate your PCB connections with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this durable connector features a high-quality housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and performance. With two rows and 78 positions, it allows for efficient and reliable data transfer. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity with this essential component.