845-078-559-808

Heilind Number:EDA845-078-559-808
Manufacturer:EDAC
Manufacturer Number:845-078-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-559-808

Detailed Description

Elevate your PCB connectivity with our innovative Board To Board Card Edge Connector, designed for seamless integration. Featuring two rows of 78 positions, this connector offers high-density performance in a sleek green housing made of UL 94V-0 Diallyl Phthalate for optimal safety. Crafted with copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment, while the right-angle mount orientation provides flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's the perfect choice for demanding environments. Upgrade your connectivity solutions with this essential component.