845-078-560-201

Heilind Number:EDA845-078-560-201
Manufacturer:EDAC
Manufacturer Number:845-078-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-560-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in demanding environments. Its two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, offer seamless data transmission. With 78 positions, it facilitates extensive connectivity options. Designed for straight mount orientation, it guarantees a secure fit within your PCB setup. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Trust in its quality and performance to streamline your connectivity needs.