845-078-560-204

Heilind Number:EDA845-078-560-204
Manufacturer:EDAC
Manufacturer Number:845-078-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-560-204

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it guarantees both durability and safety. With two rows of copper alloy contacts, it ensures seamless power transmission at a low amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, while the 78 positions cater to diverse connectivity needs. Designed for straight mount orientation, it offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic applications. Upgrade your connectivity solutions with this essential component.