845-078-560-502

Heilind Number:EDA845-078-560-502
Manufacturer:EDAC
Manufacturer Number:845-078-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-560-502

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Designed for efficient power transmission, it boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows of contacts featuring copper alloy material, it ensures reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing make it ideal for precise applications, accommodating 78 positions in total. Its straight mount orientation simplifies installation, while its wide operating temperature range from -40 to 105°C guarantees performance in diverse environments. Upgrade your connectivity solutions with this essential component.