845-078-560-503

Heilind Number:EDA845-078-560-503
Manufacturer:EDAC
Manufacturer Number:845-078-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-560-503

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3A. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient signal transmission in a 2-row configuration with 78 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your PCB assembly with this essential connector, a perfect solution for demanding connectivity needs in any electronic application.