845-078-560-512

Heilind Number:EDA845-078-560-512
Manufacturer:EDAC
Manufacturer Number:845-078-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-560-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a convenient straight mount orientation and a durable housing crafted from UL 94V-0 Diallyl Phthalate. The copper alloy contacts ensure reliable signal transmission, while the 78 positions, organized in two rows with a pitch of .1 inches, provide ample connectivity options. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, guaranteeing optimal performance and longevity. Upgrade your PCB setup with this essential component.