845-078-560-802

Heilind Number:EDA845-078-560-802
Manufacturer:EDAC
Manufacturer Number:845-078-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design and crafted from UL 94V-0 Diallyl Phthalate, it guarantees both durability and safety. With two rows and 78 positions, it offers ample space for seamless data transmission. The contact material, made of Copper Alloy, ensures efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation and .1-inch pitch make installation a breeze. Upgrade your setup with this essential component for reliable and high-speed connections.