845-078-560-803

Heilind Number:EDA845-078-560-803
Manufacturer:EDAC
Manufacturer Number:845-078-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-560-803

Detailed Description

Enhance connectivity with this 78-position Board-to-Board PCB Connector, designed for seamless integration in electronic devices. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and a row spacing of .2 inches, this connector offers precise alignment for seamless data transmission. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this connector is a versatile solution for your connectivity needs.