845-078-560-804

Heilind Number:EDA845-078-560-804
Manufacturer:EDAC
Manufacturer Number:845-078-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-560-804

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its two rows of 78 positions ensure efficient data transmission in any electronic setup. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and reliability, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure attachment for optimal signal integrity. The contact material, made of Copper Alloy, ensures low impedance and long-lasting performance. Suitable for a wide range of applications in the electronics industry, this straight-mount connector is a versatile and essential component for your connectivity needs.