845-078-560-808

Heilind Number:EDA845-078-560-808
Manufacturer:EDAC
Manufacturer Number:845-078-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-560-808

Detailed Description

Elevate your connectivity game with this cutting-edge Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a vibrant Green color and crafted with precision using UL 94V-0 Diallyl Phthalate housing material, this connector ensures both durability and safety in operation. With two rows and 78 positions, it offers ample flexibility for your PCB layout needs. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its straight mount orientation for a secure and stable fit, meeting your connectivity requirements with exceptional performance. Upgrade your connectivity with this essential component that promises quality, functionality, and longevity.