845-078-560-812

Heilind Number:EDA845-078-560-812
Manufacturer:EDAC
Manufacturer Number:845-078-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-078-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:78
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-078-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, this connector ensures reliable power transmission with a low amperage of 3 A. Its two rows of copper alloy contacts, spaced at 0.1 inches with a 0.2-inch row spacing, provide seamless integration for up to 78 positions. Designed for straight mount orientation, it offers easy installation and secure connections. With an operating temperature range of -40 to 105 °C, this connector is suitable for various environmental conditions, making it an essential component for your electronic projects. Elevate your connectivity solutions with this versatile connector.