845-080-500-201

Heilind Number:EDA845-080-500-201
Manufacturer:EDAC
Manufacturer Number:845-080-500-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-500-201

Detailed Description

Enhance your circuit connections with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector boasts a sleek, green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned with precision at a pitch of .1 inches and a row spacing of .2 inches, you can achieve optimal performance in your electronic assemblies. Featuring 80 positions in total, this connector offers ample connectivity for your PCB needs. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environmental conditions. Elevate your electronics projects with this essential component, a must-have in any engineer's toolkit.