845-080-500-203

Heilind Number:EDA845-080-500-203
Manufacturer:EDAC
Manufacturer Number:845-080-500-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-500-203

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows of 80 positions, offering ample room for your electronic components. The connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With a low-profile straight mount orientation and a pitch of .1 inches, it facilitates secure and efficient connections. Crafted from copper alloy, the contacts guarantee excellent conductivity, while the -40 to 105 °C operating temperature range makes it suitable for a wide range of environments. Whether you're a professional engineer or a DIY enthusiast, this connector is a must-have for your projects.