845-080-500-204

Heilind Number:EDA845-080-500-204
Manufacturer:EDAC
Manufacturer Number:845-080-500-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-500-204

Detailed Description

Enhance connectivity in your PCB designs with this high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it guarantees reliable insulation and durability. With two rows of 80 positions, it offers ample room for seamless data transfer. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing make it easy to integrate into your existing setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for a wide range of applications. Upgrade your connectivity solutions with this essential component.