845-080-500-207

Heilind Number:EDA845-080-500-207
Manufacturer:EDAC
Manufacturer Number:845-080-500-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-500-207

Detailed Description

Enhance your electronic assembly with our Board To Board PCB Connector, meticulously designed for seamless connectivity. Featuring a vibrant green hue, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any setting. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers high-performance power delivery with minimal signal interference. The straight mount orientation and 80 positions make it ideal for a wide range of applications, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality in diverse environments. Elevate your PCB connections with this essential component.