845-080-500-212

Heilind Number:EDA845-080-500-212
Manufacturer:EDAC
Manufacturer Number:845-080-500-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-500-212

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a durable UL 94V-0 Diallyl Phthalate housing. With two rows and a total of 80 positions, it offers ample space for your electronic connections. The contact material, crafted from high-quality Copper Alloy, ensures reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it guarantees optimal signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your setup with this essential component, perfect for various applications in the realm of Products, Connectors, and PCB technology.