845-080-500-502

Heilind Number:EDA845-080-500-502
Manufacturer:EDAC
Manufacturer Number:845-080-500-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-500-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-500-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector in a vibrant green hue. Engineered for optimal power delivery, it boasts a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, each spaced precisely at .1 inches, it offers seamless interconnection for up to 80 positions. The straight mount orientation and rugged construction ensure reliability in diverse applications, even in harsh environments with an operating temperature range of -40 to 105°C. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.