845-080-500-504

Heilind Number:EDA845-080-500-504
Manufacturer:EDAC
Manufacturer Number:845-080-500-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-500-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-500-504

Detailed Description

Enhance connectivity in your electronic devices with this high-quality PCB connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it offers durability and safety. With two rows and 80 positions, it provides ample room for secure connections. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into your PCB setup. Trust in its performance for seamless data transmission and power delivery.