845-080-500-507

Heilind Number:EDA845-080-500-507
Manufacturer:EDAC
Manufacturer Number:845-080-500-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-500-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-500-507

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, designed for seamless integration in your circuitry. Featuring a straight mount orientation and two rows of 80 positions each, this connector ensures reliable and efficient signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure board-to-board connections. Crafted with copper alloy contacts, it guarantees superior conductivity. Operating smoothly in temperature ranges from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB assembly with this high-quality connector for optimal performance.