845-080-500-512

Heilind Number:EDA845-080-500-512
Manufacturer:EDAC
Manufacturer Number:845-080-500-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-500-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-500-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 DAP, ensuring safety and reliability. With two rows and 80 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch provide easy and secure installation on your PCBs. Upgrade your electronic connections with this top-of-the-line connector.