845-080-500-804

Heilind Number:EDA845-080-500-804
Manufacturer:EDAC
Manufacturer Number:845-080-500-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-500-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector in a striking shade of green. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliable operation even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a row spacing of .2 inch, it offers a total of 80 positions for efficient data transmission. With a straight mount orientation, it guarantees easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.