845-080-500-808

Heilind Number:EDA845-080-500-808
Manufacturer:EDAC
Manufacturer Number:845-080-500-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-500-808

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, a vital component for seamless electronic integration. Designed for efficiency and durability, this connector features 80 positions split into 2 rows, ensuring optimal signal transmission. Crafted with precision, it boasts a pitch of .1 inch and row spacing of .2 inch, facilitating seamless PCB connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees fire safety and robustness in any operating environment. With copper alloy contact material and an amperage of 3A, this connector offers reliable power delivery. Its straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.