845-080-520-201

Heilind Number:EDA845-080-520-201
Manufacturer:EDAC
Manufacturer Number:845-080-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-520-201

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 80 positions with a compact .1-inch pitch and 2 rows for efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable connectivity even in harsh environments. With a low operating temperature range of -40 to 105°C, it offers versatility for various applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronics with this essential connector for optimal performance.