845-080-520-203

Heilind Number:EDA845-080-520-203
Manufacturer:EDAC
Manufacturer Number:845-080-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-520-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for efficient power transmission, it features a 3A amperage and durable Copper Alloy contact material. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both safety and reliability. With two rows and 80 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for seamless integration, making it a must-have in any electronic assembly toolkit.