845-080-520-208

Heilind Number:EDA845-080-520-208
Manufacturer:EDAC
Manufacturer Number:845-080-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-520-208

Detailed Description

Enhance connectivity within your PCB systems with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, adding a touch of visual distinction to your setup. With two rows and a total of 80 positions, it offers ample room for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether you're a seasoned professional or a DIY enthusiast, our Board To Board PCB Connector is the perfect choice for your connectivity needs. Upgrade your systems today and experience seamless data transfer like never before.