845-080-520-212

Heilind Number:EDA845-080-520-212
Manufacturer:EDAC
Manufacturer Number:845-080-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-520-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and boasts two rows of 80 positions, ensuring efficient and reliable connectivity. Crafted with precision, it is made of durable UL 94V-0 Diallyl Phthalate housing material, with copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component, guaranteeing top-notch performance and durability.