845-080-520-502

Heilind Number:EDA845-080-520-502
Manufacturer:EDAC
Manufacturer Number:845-080-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-520-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal functionality, it features 80 positions with a pitch of .1 inch, ensuring seamless data transfer. The connector's durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments, while its copper alloy contact material maintains excellent conductivity. With a straight mount orientation and two rows, it offers easy installation and efficient space utilization on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronics with this essential connector for enhanced performance and durability.