845-080-520-503

Heilind Number:EDA845-080-520-503
Manufacturer:EDAC
Manufacturer Number:845-080-520-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-520-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-520-503

Detailed Description

Enhance your PCB connectivity with this high-performance 80-position green card edge connector. Built for durability and reliability, its UL 94V-0 Diallyl Phthalate housing ensures safety in any environment, while copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.