845-080-520-504

Heilind Number:EDA845-080-520-504
Manufacturer:EDAC
Manufacturer Number:845-080-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-520-504

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Connector. Designed for efficiency and reliability, this connector features eighty positions with a dual-row layout, ensuring seamless communication between boards. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Its copper alloy contact material ensures stable and efficient data transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is straightforward and secure. Elevate your electronic projects with this essential component.