845-080-520-507

Heilind Number:EDA845-080-520-507
Manufacturer:EDAC
Manufacturer Number:845-080-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-520-507

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a sturdy UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in challenging environments. Crafted with precision, it offers two rows of 80 contact positions, each made of durable Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transfer. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in our high-quality connector to streamline your PCB connections and elevate your electronic projects.