845-080-520-508

Heilind Number:EDA845-080-520-508
Manufacturer:EDAC
Manufacturer Number:845-080-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-520-508

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring two rows of 80 positions, it offers reliable connectivity for your electronic devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and longevity. Crafted with precision, the copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, it's ideal for various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this essential component.