845-080-520-512

Heilind Number:EDA845-080-520-512
Manufacturer:EDAC
Manufacturer Number:845-080-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-520-512

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek design with two rows and 80 positions, this connector ensures seamless data transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in its straight mount orientation for a secure and stable connection. Upgrade your electronic projects with this essential component.