845-080-520-802

Heilind Number:EDA845-080-520-802
Manufacturer:EDAC
Manufacturer Number:845-080-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-520-802

Detailed Description

Enhance connectivity and streamline electronic projects with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in operation. With two rows and 80 positions, it offers ample space for intricate connections, while the copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for various electronic setups. Upgrade your connectivity solutions with this reliable and efficient Board-to-Board PCB Connector.