845-080-520-803

Heilind Number:EDA845-080-520-803
Manufacturer:EDAC
Manufacturer Number:845-080-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-080-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-080-520-803

Detailed Description

Enhance connectivity within your PCB systems with our Board To Board Card Edge Connector, ideal for seamless integration in electronic devices. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, this connector ensures reliable performance. With two rows and 80 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees functionality in various environments. Upgrade your PCB setups with this high-quality connector for optimal performance and durability.